JANS1N4472US
Description: Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN

Overview of JANS1N4472US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANS1N4472US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4472US
Avnet Americas Zener Single 20V 1500mW 2-Pin MELF - Trays (Alt: JANS1N4472US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray 0
RFQ
NexGen Digital   252
RFQ

CAD Models for JANS1N4472US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4472US by Sensitron Semiconductors

JANS1N4472US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
36 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
12 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. JANS1N4472US
    Sensitron Semiconductors
    Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
    VS

Alternate Parts for JANS1N4472US

This table gives cross-reference parts and alternative options found for JANS1N4472US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4472US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANS1N4472US vs JANTX1N4472US
JANS1N4471D Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4472US vs JANS1N4471D
JAN1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4472US vs JAN1N4472US
JANS1N4471D Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4472US vs JANS1N4471D
JAN1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4472US vs JAN1N4472US
JAN1N4471D Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4472US vs JAN1N4471D
JAN1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4472US vs JAN1N4472US
JANTX1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4472US vs JANTX1N4472US
JANS1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4472US vs JANS1N4472US
Part Number Description Manufacturer Compare
SZN4472DSMSTXV Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) JANS1N4472US vs SZN4472DSMSTXV
JANS1N4472CUS Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4472US vs JANS1N4472CUS
MVSMAJ4472DE3 Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation JANS1N4472US vs MVSMAJ4472DE3
JAN1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4472US vs JAN1N4472US
MXSMAJ4472D Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN Microsemi Corporation JANS1N4472US vs MXSMAJ4472D
JANS1N4472DUS Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANS1N4472US vs JANS1N4472DUS
JANS1N4471D Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4472US vs JANS1N4471D
JANTX1N4472DUS Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANS1N4472US vs JANTX1N4472DUS
JANTX1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANS1N4472US vs JANTX1N4472US
SZN4472DSMSS Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) JANS1N4472US vs SZN4472DSMSS

Related Parts for JANS1N4472US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4472US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4472US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANS1N4472US would you like to use for your alert(s)?
  • Please alert me when JANS1N4472US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4472US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4472US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4472US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4472US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4472US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: