Diodes
MXSMAJ4472D
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN

Overview of MXSMAJ4472D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXSMAJ4472D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMAJ4472D by Microsemi Corporation

MXSMAJ4472D
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
12.5 mA
Want to compare parts?
  1. MXSMAJ4472D
    Microsemi Corporation
    Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN
    VS

Alternate Parts for MXSMAJ4472D

This table gives cross-reference parts and alternative options found for MXSMAJ4472D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMAJ4472D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMAJ4472DE3 Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4472D vs MQSMAJ4472DE3
MVSMAJ4472DE3 Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4472D vs MVSMAJ4472DE3
MQSMAJ4472D Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4472D vs MQSMAJ4472D
Part Number Description Manufacturer Compare
SZN4472DSMSTXV Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MXSMAJ4472D vs SZN4472DSMSTXV
JANS1N4472CUS Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc MXSMAJ4472D vs JANS1N4472CUS
MVSMAJ4472DE3 Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4472D vs MVSMAJ4472DE3
JAN1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation MXSMAJ4472D vs JAN1N4472US
JANS1N4472DUS Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation MXSMAJ4472D vs JANS1N4472DUS
JANS1N4471D Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MXSMAJ4472D vs JANS1N4471D
JANTX1N4472DUS Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation MXSMAJ4472D vs JANTX1N4472DUS
JANTX1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation MXSMAJ4472D vs JANTX1N4472US
SZN4472DSMSS Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MXSMAJ4472D vs SZN4472DSMSS
JANTX1N4472US Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency MXSMAJ4472D vs JANTX1N4472US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMAJ4472D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMAJ4472D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXSMAJ4472D would you like to use for your alert(s)?
  • Please alert me when MXSMAJ4472D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMAJ4472D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMAJ4472D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMAJ4472D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMAJ4472D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMAJ4472D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: