Part Details for JANS1N4104 by MACOM
Overview of JANS1N4104 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4104
JANS1N4104 CAD Models
JANS1N4104 Part Data Attributes:
|
JANS1N4104
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANS1N4104
MACOM
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4104
This table gives cross-reference parts and alternative options found for JANS1N4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4104 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4104 vs 1N4104 |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4104 vs 1N4104 |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | JANS1N4104 vs 1N4104 |
JANTX1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANS1N4104 vs JANTX1N4104-1 |
1N4104TIN/LEAD | Zener Diode, | Central Semiconductor Corp | JANS1N4104 vs 1N4104TIN/LEAD |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANS1N4104 vs 1N4104 |
1N4104TR | Zener Diode, 10V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4104 vs 1N4104TR |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N4104 vs 1N4104 |
JANTX1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4104 vs JANTX1N4104 |
JAN1N4104 | 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANS1N4104 vs JAN1N4104 |