Part Details for 1N4104 by Microchip Technology Inc
Overview of 1N4104 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7990
|
Newark | 10V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4104 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.1500 | Buy Now |
DISTI #
1N4104-ND
|
DigiKey | DIODE ZENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
392 In Stock |
|
$2.1500 / $2.3100 | Buy Now |
DISTI #
1N4104
|
Avnet Americas | ZENER SGL 10V 5% 500MW 2PIN DO-35 - Bulk (Alt: 1N4104) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.3100 | Buy Now |
DISTI #
1N4104/TR
|
Avnet Americas | ZENER SGL 10V 5% 500MW 2PIN DO-35 - Tape and Reel (Alt: 1N4104/TR) RoHS: Not Compliant Min Qty: 715 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-1N4104
|
Mouser Electronics | Zener Diodes 10V 200 Ohms Voltage Regulator RoHS: Not Compliant | 461 |
|
$2.1500 / $2.3100 | Buy Now |
DISTI #
1N4104
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.5000 | Buy Now |
DISTI #
83645901
|
Verical | Zener Diode Single 10V 5% 200Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 260 |
|
$2.1230 / $2.3010 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 151 Package Multiple: 1 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
|
ES Components | MOT 1N4104 BARE DIE | 2134 in Stock |
|
RFQ |
Part Details for 1N4104
1N4104 CAD Models
1N4104 Part Data Attributes
|
1N4104
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4104
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4104
This table gives cross-reference parts and alternative options found for 1N4104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4104 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N4104 vs 1N4104 |
1N4104 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4104 vs 1N4104 |
1N4104 | 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N4104 vs 1N4104 |
JAN1N4104 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4104 vs JAN1N4104 |
1N4104E3 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4104 vs 1N4104E3 |
JANS1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4104 vs JANS1N4104-1 |
JANTX1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4104 vs JANTX1N4104-1 |
1N4104-BP | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4104 vs 1N4104-BP |
JANTX1N4104 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Knox Semiconductor Inc | 1N4104 vs JANTX1N4104 |
JAN1N4104-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4104 vs JAN1N4104-1 |