Part Details for JANHCA1N5822 by Microsemi Corporation
Overview of JANHCA1N5822 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N5822
JANHCA1N5822 CAD Models
JANHCA1N5822 Part Data Attributes:
|
JANHCA1N5822
Microsemi Corporation
Buy Now
|
Compare Parts:
JANHCA1N5822
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JANHCA1N5822
This table gives cross-reference parts and alternative options found for JANHCA1N5822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA1N5822 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANHCA1N5822 vs JANKCA1N5822 |
JANHCA1N5822 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DIE-2 | Compensated Devices Inc | JANHCA1N5822 vs JANHCA1N5822 |
JANKCA1N5822 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DIE-2 | Compensated Devices Inc | JANHCA1N5822 vs JANKCA1N5822 |
JANKCA1N5822 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Microsemi Corporation | JANHCA1N5822 vs JANKCA1N5822 |