Part Details for JANC1N5283 by Microsemi Corporation
Overview of JANC1N5283 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JANC1N5283
JANC1N5283 CAD Models
JANC1N5283 Part Data Attributes:
|
JANC1N5283
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANC1N5283
Microsemi Corporation
Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DIE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.22 mA | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANC1N5283
This table gives cross-reference parts and alternative options found for JANC1N5283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANC1N5283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5283TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | JANC1N5283 vs 1N5283TIN/LEAD |
1N5283TR | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANC1N5283 vs 1N5283TR |
JANTX1N5283-1 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANC1N5283 vs JANTX1N5283-1 |
JANTX1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANC1N5283 vs JANTX1N5283 |
JANTX1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANC1N5283 vs JANTX1N5283 |
JANTXV1N5283-1 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANC1N5283 vs JANTXV1N5283-1 |
1N5283RL | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANC1N5283 vs 1N5283RL |
JANTXV1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANC1N5283 vs JANTXV1N5283 |
JAN1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANC1N5283 vs JAN1N5283 |
MS1N5283 | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7 | Microsemi Corporation | JANC1N5283 vs MS1N5283 |