Part Details for MS1N5283 by Microsemi Corporation
Overview of MS1N5283 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS1N5283
MS1N5283 CAD Models
MS1N5283 Part Data Attributes
|
MS1N5283
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS1N5283
Microsemi Corporation
Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2750000 Ω | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.22 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MS1N5283
This table gives cross-reference parts and alternative options found for MS1N5283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1N5283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5283 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MS1N5283 vs 1N5283 |
JANTX1N5283-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MS1N5283 vs JANTX1N5283-1 |
1N5283TR-RECU | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MS1N5283 vs 1N5283TR-RECU |
1N5283-PBF | Digitron Semiconductors | Check for Price | Current Regulator Diode | MS1N5283 vs 1N5283-PBF |
1N5283TR-RMCU | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MS1N5283 vs 1N5283TR-RMCU |
1N5283BKTIN/LEAD | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, | MS1N5283 vs 1N5283BKTIN/LEAD |
1N5283 | Solitron Devices Inc | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon | MS1N5283 vs 1N5283 |
JANKC1N5283 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, DIE-1 | MS1N5283 vs JANKC1N5283 |