JAN2N6762
Description: Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA,

Overview of JAN2N6762 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N6762 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N6762 by Unitrode Corporation

JAN2N6762
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
4.5 A
Drain-source On Resistance-Max
1.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
60 pF
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
75 W
Pulsed Drain Current-Max (IDM)
7 A
Qualification Status
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
85 ns
Turn-on Time-Max (ton)
60 ns
Want to compare parts?
  1. JAN2N6762
    Unitrode Corporation
    Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA,
    VS

Alternate Parts for JAN2N6762

This table gives cross-reference parts and alternative options found for JAN2N6762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors JAN2N6762 vs 2N6762
2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Infineon Technologies AG JAN2N6762 vs 2N6762
JANTX2N6762 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Motorola Mobility LLC JAN2N6762 vs JANTX2N6762
JANTXV2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corporation JAN2N6762 vs JANTXV2N6762
JANTX2N6762 Power Field-Effect Transistor, 5.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor JAN2N6762 vs JANTX2N6762
JANTX2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) JAN2N6762 vs JANTX2N6762
JANTX2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Motorola Semiconductor Products JAN2N6762 vs JANTX2N6762
JAN2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN International Rectifier JAN2N6762 vs JAN2N6762
IRF430R1 Power Field-Effect Transistor, 4.5A I(D), 20V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors JAN2N6762 vs IRF430R1
JANTX2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corporation JAN2N6762 vs JANTX2N6762
Part Number Description Manufacturer Compare
IRF430R1 4.5A, 20V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited JAN2N6762 vs IRF430R1
JAN2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN International Rectifier JAN2N6762 vs JAN2N6762
2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corporation JAN2N6762 vs 2N6762
IRF430 4.5A, 20V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited JAN2N6762 vs IRF430
JANTX2N6762 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Motorola Mobility LLC JAN2N6762 vs JANTX2N6762
2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors JAN2N6762 vs 2N6762
JANTXV2N6762 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Infineon Technologies AG JAN2N6762 vs JANTXV2N6762
2N6762 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited JAN2N6762 vs 2N6762
IRF430 Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204 Vishay Siliconix JAN2N6762 vs IRF430
IRF430R1 Power Field-Effect Transistor, 4.5A I(D), 20V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors JAN2N6762 vs IRF430R1

Related Parts for JAN2N6762

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N6762 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N6762 by Unitrode Corporation

  • Please alert me when JAN2N6762 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN2N6762 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N6762 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN2N6762 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N6762.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N6762 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: