Part Details for JAN2N6341 by Motorola Mobility LLC
Overview of JAN2N6341 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for JAN2N6341
JAN2N6341 CAD Models
JAN2N6341 Part Data Attributes:
|
JAN2N6341
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN2N6341
Motorola Mobility LLC
25A, 150V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for JAN2N6341
This table gives cross-reference parts and alternative options found for JAN2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | ProTek Devices | JAN2N6341 vs JANTX2N6341 |
JAN2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | JAN2N6341 vs JAN2N6341 |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | JAN2N6341 vs JANTX2N6341 |
JANTXV2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | JAN2N6341 vs JANTXV2N6341 |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | CRYSTALONICS Inc | JAN2N6341 vs JANTX2N6341 |
2N6341 | Power Bipolar Transistor, | SPC Multicomp | JAN2N6341 vs 2N6341 |
2N6341G | 25 A, 150 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | JAN2N6341 vs 2N6341G |