-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A, 150 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3171
|
Newark | Bipolar Transistor, Npn, 150V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:25A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi 2N6341G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-2N6341G-ND
|
DigiKey | TRANS NPN 150V 25A TO-3 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6341G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6341G
onsemi
25 A, 150 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
This table gives cross-reference parts and alternative options found for 2N6341G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6341G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | CRYSTALONICS Inc | 2N6341G vs JANTX2N6341 |
JAN2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | 2N6341G vs JAN2N6341 |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | Motorola Semiconductor Products | 2N6341G vs JANTX2N6341 |
JANTX2N6341 | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN | Motorola Mobility LLC | 2N6341G vs JANTX2N6341 |
2N6341 | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | onsemi | 2N6341G vs 2N6341 |
2N6341 | Power Bipolar Transistor, | SPC Multicomp | 2N6341G vs 2N6341 |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | ProTek Devices | 2N6341G vs JANTX2N6341 |