Part Details for 2N5667S by Microchip Technology Inc
Overview of 2N5667S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5667S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2803
|
Newark | 300V 5A 1.2W Npn Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip 2N5667S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $12.9200 | Buy Now |
DISTI #
2N5667S-ND
|
DigiKey | TRANS NPN 300V 5A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9200 | Buy Now |
DISTI #
2N5667S
|
Avnet Americas | Transistor GP BJT NPN 300V 5A 3-Pin TO-39 - Bulk (Alt: 2N5667S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4300 / $13.9200 | Buy Now |
DISTI #
2N5667S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
117 Alternates Available |
|
$13.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $19.8800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1200 / $14.6200 | Buy Now |
DISTI #
2N5667S
|
Avnet Silica | Transistor GP BJT NPN 300V 5A 3-Pin TO-39 (Alt: 2N5667S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6400 / $19.8800 | Buy Now |
Part Details for 2N5667S
2N5667S CAD Models
2N5667S Part Data Attributes
|
2N5667S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5667S
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5667S
This table gives cross-reference parts and alternative options found for 2N5667S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5667S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | 2N5667S vs JAN2N5667 |
2N5667SE3 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | Microsemi Corporation | 2N5667S vs 2N5667SE3 |
JANTX2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | 2N5667S vs JANTX2N5667 |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Microsemi Corporation | 2N5667S vs 2N5667 |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Spectrum Control | 2N5667S vs 2N5667 |
JANTX2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | Semicoa Semiconductors | 2N5667S vs JANTX2N5667S |
JAN2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Silicon Transistor Corporation | 2N5667S vs JAN2N5667 |
2N5667R1 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | TT Electronics Resistors | 2N5667S vs 2N5667R1 |
JANTXV2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | 2N5667S vs JANTXV2N5667S |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | TT Electronics Resistors | 2N5667S vs 2N5667 |