Datasheets
2N3955 by:

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN

Part Details for 2N3955 by Space Power Electronics Inc

Overview of 2N3955 by Space Power Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N3955

2N3955 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3955 Part Data Attributes

2N3955 Space Power Electronics Inc
Buy Now Datasheet
Compare Parts:
2N3955 Space Power Electronics Inc Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPACE POWER ELECTRONICS INC
Part Package Code TO-71
Package Description TO-71, 8 PIN
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
FET Technology JUNCTION
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8
JESD-609 Code e0
Number of Elements 1
Number of Terminals 8
Operating Mode DEPLETION MODE
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Alternate Parts for 2N3955

This table gives cross-reference parts and alternative options found for 2N3955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3955 Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN Central Semiconductor Corp 2N3955 vs 2N3955
2N3955 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71 InterFET Corporation 2N3955 vs 2N3955
2N3955 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 6 PIN Vishay Intertechnologies 2N3955 vs 2N3955
2N3955 TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, FET General Purpose Small Signal National Semiconductor Corporation 2N3955 vs 2N3955
2N3955 Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN Semitronics Corp 2N3955 vs 2N3955
Part Number Description Manufacturer Compare
JANTXV2N5547 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, Solitron Devices Inc 2N3955 vs JANTXV2N5547
FDC654P_NL Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 Fairchild Semiconductor Corporation 2N3955 vs FDC654P_NL
FDS6930AF011 Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation 2N3955 vs FDS6930AF011
FDC654P P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ, 3000-REEL onsemi 2N3955 vs FDC654P
NDH8301ND84Z Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation 2N3955 vs NDH8301ND84Z
FDS6912A 6000mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 Rochester Electronics LLC 2N3955 vs FDS6912A
FDS6690AL99Z Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Fairchild Semiconductor Corporation 2N3955 vs FDS6690AL99Z
SI3455DV Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 Fairchild Semiconductor Corporation 2N3955 vs SI3455DV
FDS6930A Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation 2N3955 vs FDS6930A
FDC654P 3600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SUPERSOT-6 Rochester Electronics LLC 2N3955 vs FDC654P

2N3955 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3955 by Space Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3955 by Space Power Electronics Inc

  • Please alert me when 2N3955 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3955 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3955 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3955 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3955.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3955 by Space Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: