JAN2N4033UB
Description: Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3

Overview of JAN2N4033UB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N4033UB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N4033UB by Microsemi Corporation

JAN2N4033UB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
CERAMIC PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Microsemi Corporation
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JESD-30 Code
R-CDSO-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/512
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
210 ns
Turn-on Time-Max (ton)
40 ns
Want to compare parts?
  1. JAN2N4033UB
    Microsemi Corporation
    Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3
    VS

Alternate Parts for JAN2N4033UB

This table gives cross-reference parts and alternative options found for JAN2N4033UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4033UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JAN2N4033UB vs JANTX2N4033UB
JANS2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon Microchip Technology Inc JAN2N4033UB vs JANS2N4033UB
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 Microsemi Corporation JAN2N4033UB vs JANTX2N4033UB
2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 Microsemi Corporation JAN2N4033UB vs 2N4033UB
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 New England Semiconductor JAN2N4033UB vs JANTX2N4033UB
JANTXV2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JAN2N4033UB vs JANTXV2N4033UB
2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JAN2N4033UB vs 2N4033UB
JAN2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JAN2N4033UB vs JAN2N4033UB
Part Number Description Manufacturer Compare
2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 Microsemi Corporation JAN2N4033UB vs 2N4033UB
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 New England Semiconductor JAN2N4033UB vs JANTX2N4033UB
JAN2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 Defense Logistics Agency JAN2N4033UB vs JAN2N4033UB
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JAN2N4033UB vs JANTX2N4033UB
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 Defense Logistics Agency JAN2N4033UB vs JANTX2N4033UB
JANTXV2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon Microchip Technology Inc JAN2N4033UB vs JANTXV2N4033UB
JANS2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon Microchip Technology Inc JAN2N4033UB vs JANS2N4033UB
JANS2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 Microsemi Corporation JAN2N4033UB vs JANS2N4033UB
JANTXV2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 Microsemi Corporation JAN2N4033UB vs JANTXV2N4033UB
JANTX2N4033UB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 Microsemi Corporation JAN2N4033UB vs JANTX2N4033UB

Related Parts for JAN2N4033UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N4033UB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N4033UB by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN2N4033UB would you like to use for your alert(s)?
  • Please alert me when JAN2N4033UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N4033UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N4033UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N4033UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N4033UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N4033UB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: