JAN2N3997
Description: Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin

Overview of JAN2N3997 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N3997 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3997 by Spectrum Control

JAN2N3997
Spectrum Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
80
JEDEC-95 Code
TO-111
JESD-30 Code
O-MUPM-D4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Reference Standard
MIL
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
0.25 V
Want to compare parts?
  1. JAN2N3997
    Spectrum Control
    Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin
    VS

Alternate Parts for JAN2N3997

This table gives cross-reference parts and alternative options found for JAN2N3997. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3997, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N3997 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin Silicon Transistor Corporation JAN2N3997 vs JANTXV2N3997
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Unitrode Corporation JAN2N3997 vs JAN2N3997
2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN Microsemi Corporation JAN2N3997 vs 2N3997
2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN TT Electronics Resistors JAN2N3997 vs 2N3997
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, TO-111/I, 4 PIN Solitron Devices Inc JAN2N3997 vs JAN2N3997
2N3997R1 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN TT Electronics Resistors JAN2N3997 vs 2N3997R1
JANTX2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN Microsemi Corporation JAN2N3997 vs JANTX2N3997
2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N3997 vs 2N3997
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Unitrode Corp (RETIRED) JAN2N3997 vs JAN2N3997
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN Microsemi Corporation JAN2N3997 vs JAN2N3997
Part Number Description Manufacturer Compare
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin Microchip Technology Inc JAN2N3997 vs JAN2N3997
JANTX2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, Defense Logistics Agency JAN2N3997 vs JANTX2N3997
2N3997 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin Silicon Transistor Corporation JAN2N3997 vs 2N3997
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, HERMETIC SEALED, METAL PACKAGE Semicoa Semiconductors JAN2N3997 vs JAN2N3997
JAN2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin Silicon Transistor Corporation JAN2N3997 vs JAN2N3997
JANTX2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, TO-111/I, 4 PIN Solitron Devices Inc JAN2N3997 vs JANTX2N3997
2N3997 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111 Texas Instruments JAN2N3997 vs 2N3997
2N3997 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111, TO-111, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N3997 vs 2N3997
2N3997R1 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111, TO-111, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N3997 vs 2N3997R1
JANTXV2N3997 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin Microchip Technology Inc JAN2N3997 vs JANTXV2N3997

Related Parts for JAN2N3997

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3997 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3997 by Spectrum Control

  • Please alert me when JAN2N3997 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN2N3997 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3997 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN2N3997 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3997.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3997 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: