JAN2N3997
vs
2N3997
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
5 A
|
5 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
80
|
80
|
JEDEC-95 Code |
TO-111
|
TO-111
|
JESD-30 Code |
O-MUPM-D4
|
O-MUPM-D3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
40 MHz
|
VCEsat-Max |
0.25 V
|
|
Base Number Matches |
1
|
13
|
Rohs Code |
|
No
|
Package Description |
|
TO-111, 3 PIN
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare JAN2N3997 with alternatives
Compare 2N3997 with alternatives