Part Details for JAN2N3636L by Microchip Technology Inc
Overview of JAN2N3636L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JAN2N3636L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7750
|
Newark | 175 V Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N3636L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $10.3500 | Buy Now |
DISTI #
1086-20883-ND
|
DigiKey | TRANS PNP 175V 1A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3501 | Buy Now |
DISTI #
JAN2N3636L
|
Avnet Americas | Trans GP BJT PNP 175V 1A 3-Pin TO-5 - Bulk (Alt: JAN2N3636L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 / $11.1400 | Buy Now |
DISTI #
494-JAN2N3636L
|
Mouser Electronics | Bipolar Transistors - BJT 175 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$10.3500 | Order Now |
DISTI #
JAN2N3636L
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $15.9200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Tray | 0 |
|
$9.7100 / $11.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9200 / $15.9200 | Buy Now |
Part Details for JAN2N3636L
JAN2N3636L CAD Models
JAN2N3636L Part Data Attributes
|
JAN2N3636L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3636L
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/357 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for JAN2N3636L
This table gives cross-reference parts and alternative options found for JAN2N3636L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3636L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3636 | 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | JAN2N3636L vs 2N3636 |
JANSR2N3636L | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-5 | Microchip Technology Inc | JAN2N3636L vs JANSR2N3636L |
JANTX2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3636L vs JANTX2N3636 |
2N3636 | 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JAN2N3636L vs 2N3636 |
JAN2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N3636L vs JAN2N3636 |
JAN2N3636 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | Raytheon Semiconductor | JAN2N3636L vs JAN2N3636 |
2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Crimson Semiconductor Inc | JAN2N3636L vs 2N3636 |
JANTXV2N3636L | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-5 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3636L vs JANTXV2N3636L |
JANTXV2N3636 | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3636L vs JANTXV2N3636 |
JAN2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | New England Semiconductor | JAN2N3636L vs JAN2N3636 |