Part Details for 2C3637KV by Semicoa Semiconductors
Overview of 2C3637KV by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2C3637KV
2C3637KV CAD Models
2C3637KV Part Data Attributes
|
2C3637KV
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2C3637KV
Semicoa Semiconductors
Small Signal Bipolar Transistor, 175V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2C3637KV
This table gives cross-reference parts and alternative options found for 2C3637KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C3637KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C3637KV | Small Signal Bipolar Transistor, 175V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Microsemi Corporation | 2C3637KV vs 2C3637KV |