Part Details for JAN2N3634 by Microchip Technology Inc
Overview of JAN2N3634 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7745
|
Newark | 140 V Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N3634 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.2700 | Buy Now |
DISTI #
1086-20857-ND
|
DigiKey | TRANS PNP 140V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2700 | Buy Now |
DISTI #
JAN2N3634
|
Avnet Americas | Trans GP BJT PNP 140V 1A 3-Pin TO-39 - Bulk (Alt: JAN2N3634) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2700 / $11.0600 | Buy Now |
DISTI #
494-JAN2N3634
|
Mouser Electronics | Bipolar Transistors - BJT 140 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$10.2700 / $11.0600 | Order Now |
DISTI #
JAN2N3634
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
85 Alternates Available |
|
$11.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8400 / $15.8000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.6300 / $11.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8400 / $15.8000 | Buy Now |
Part Details for JAN2N3634
JAN2N3634 CAD Models
JAN2N3634 Part Data Attributes
|
JAN2N3634
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3634
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/357 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for JAN2N3634
This table gives cross-reference parts and alternative options found for JAN2N3634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Motorola Semiconductor Products | JAN2N3634 vs JANTX2N3634L |
JANTXV2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | CRYSTALONICS Inc | JAN2N3634 vs JANTXV2N3634L |
JANTXV2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N3634 vs JANTXV2N3634 |
2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N3634 vs 2N3634 |
JANS2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JAN2N3634 vs JANS2N3634 |
JANTXV2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N3634 vs JANTXV2N3634L |
2N3634 | Small Signal Bipolar Transistor, 0.1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | JAN2N3634 vs 2N3634 |
2N3634 | Small Signal Bipolar Transistor, 0.1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | JAN2N3634 vs 2N3634 |
JANTX2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3634 vs JANTX2N3634 |
JANTXV2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JAN2N3634 vs JANTXV2N3634L |