Part Details for 2N3634.MODE1 by TT Electronics Resistors
Overview of 2N3634.MODE1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3634.MODE1
2N3634.MODE1 CAD Models
2N3634.MODE1 Part Data Attributes
|
2N3634.MODE1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3634.MODE1
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3634.MODE1
This table gives cross-reference parts and alternative options found for 2N3634.MODE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3634.MODE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Semicoa Semiconductors | 2N3634.MODE1 vs JANTXV2N3634 |
JANTXV2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Raytheon Semiconductor | 2N3634.MODE1 vs JANTXV2N3634L |
2N3634E3 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | 2N3634.MODE1 vs 2N3634E3 |
2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | 2N3634.MODE1 vs 2N3634L |
JANTXV2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N3634.MODE1 vs JANTXV2N3634 |
JANS2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Semicoa Semiconductors | 2N3634.MODE1 vs JANS2N3634L |
JANS2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N3634.MODE1 vs JANS2N3634 |
JANS2N3634 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N3634.MODE1 vs JANS2N3634 |
JANS2N3634L | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | 2N3634.MODE1 vs JANS2N3634L |
JANSR2N3634L | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N3634.MODE1 vs JANSR2N3634L |