Part Details for JAN2N2904AL by CRYSTALONICS Inc
Overview of JAN2N2904AL by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2904AL
JAN2N2904AL CAD Models
JAN2N2904AL Part Data Attributes
|
JAN2N2904AL
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2904AL
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | TO-39 | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/290K | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N2904AL
This table gives cross-reference parts and alternative options found for JAN2N2904AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2904AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2904AL vs JANTXV2N2904A |
JANTX2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2904AL vs JANTX2N2904AL |
2N2904AG4 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2904AL vs 2N2904AG4 |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N2904AL vs 2N2904A |
2N2904A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | JAN2N2904AL vs 2N2904A |
2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Microsemi Corporation | JAN2N2904AL vs 2N2904AL |
JANTXV2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2904AL vs JANTXV2N2904AL |
JAN2N2904A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | Texas Instruments | JAN2N2904AL vs JAN2N2904A |
JAN2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | JAN2N2904AL vs JAN2N2904A |
JAN2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Silicon Transistor Corporation | JAN2N2904AL vs JAN2N2904AL |