Part Details for JAN2N2904A by Microchip Technology Inc
Overview of JAN2N2904A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7712
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N2904A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $10.5100 | Buy Now |
DISTI #
1086-20747-ND
|
DigiKey | TRANS PNP 60V 0.6A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5100 | Buy Now |
DISTI #
JAN2N2904A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-39 - Bulk (Alt: JAN2N2904A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1100 / $11.3200 | Buy Now |
DISTI #
494-JAN2N2904A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$10.5100 | Order Now |
DISTI #
JAN2N2904A
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
192 Alternates Available |
|
$11.3200 | Buy Now |
|
Future Electronics | TRANS PNP 60V 0.6A TO39 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 22 Container: Bulk | 0Bulk |
|
$10.3100 / $10.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.1000 / $16.1800 | Buy Now | |
|
Ameya Holding Limited | 64 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.8700 / $11.9000 | Buy Now |
|
Master Electronics | 0 |
|
$11.1000 / $16.1800 | Buy Now |
Part Details for JAN2N2904A
JAN2N2904A CAD Models
JAN2N2904A Part Data Attributes
|
JAN2N2904A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2904A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/290K | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N2904A
This table gives cross-reference parts and alternative options found for JAN2N2904A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2904A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2904A vs JANTXV2N2904A |
JANTX2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2904A vs JANTX2N2904AL |
2N2904AG4 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2904A vs 2N2904AG4 |
2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N2904A vs 2N2904A |
2N2904A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | JAN2N2904A vs 2N2904A |
2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Microsemi Corporation | JAN2N2904A vs 2N2904AL |
JANTXV2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2904A vs JANTXV2N2904AL |
JAN2N2904A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | Texas Instruments | JAN2N2904A vs JAN2N2904A |
JAN2N2904A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | JAN2N2904A vs JAN2N2904A |
JAN2N2904AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Silicon Transistor Corporation | JAN2N2904A vs JAN2N2904AL |