There are no models available for this part yet.
Overview of JAN2N2481 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N2481 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN2N2481
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$146.0800 | Buy Now | |
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for JAN2N2481 by Microchip Technology Inc
Part Data Attributes for JAN2N2481 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
22 Weeks
|
JESD-609 Code
|
e0
|
Qualification Status
|
Qualified
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for JAN2N2481
This table gives cross-reference parts and alternative options found for JAN2N2481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2481 | 2N2481 | National Semiconductor Corporation | JAN2N2481 vs 2N2481 |
JANTX2N2481 | Small Signal Bipolar Transistor, | Microsemi Corporation | JAN2N2481 vs JANTX2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | General Transistor Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N2481 vs 2N2481 |
JAN2N2481 | Small Signal Bipolar Transistor | Fairchild Semiconductor Corporation | JAN2N2481 vs JAN2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | JAN2N2481 vs 2N2481 |
Related Parts for JAN2N2481
-
JANS2N2219Small Signal Bipolar Transistors
-
JANS1N6627Rectifier Diodes
-
IXTX32P60PPower Field-Effect Transistors
-
JAN2N3441Power Bipolar Transistors
-
JANS1N6169USTransient Suppressors
-
JANS1N4964DUSZener Diodes
-
ADUC814ARUZMicrocontrollers
-
XG4H-4031-1Headers and Edge Type Connectors
-
JANSF2N4033Other Transistors