Part Details for JAN2N2481 by Fairchild Semiconductor Corporation
Overview of JAN2N2481 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N2481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL TRANSISTOR | 32 |
|
$39.6908 / $46.6950 | Buy Now |
|
Quest Components | SMALL SIGNAL TRANSISTOR | 1 |
|
$28.8324 | Buy Now |
Part Details for JAN2N2481
JAN2N2481 CAD Models
JAN2N2481 Part Data Attributes
|
JAN2N2481
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2481
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Qualification Status | Not Qualified |
Alternate Parts for JAN2N2481
This table gives cross-reference parts and alternative options found for JAN2N2481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2481 | 2N2481 | National Semiconductor Corporation | JAN2N2481 vs 2N2481 |
JANTX2N2481 | Small Signal Bipolar Transistor, | Microsemi Corporation | JAN2N2481 vs JANTX2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | General Transistor Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | JAN2N2481 vs 2N2481 |
2N2481 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | JAN2N2481 vs 2N2481 |