Part Details for JAN1N6767R by Microsemi Corporation
Overview of JAN1N6767R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N6767R
JAN1N6767R CAD Models
JAN1N6767R Part Data Attributes
|
JAN1N6767R
Microsemi Corporation
Buy Now
|
Compare Parts:
JAN1N6767R
Microsemi Corporation
Rectifier Diode, 12A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO |
Alternate Parts for JAN1N6767R
This table gives cross-reference parts and alternative options found for JAN1N6767R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6767R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JAN1N6767R vs JANTX1N6767R |
JANTX1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | JAN1N6767R vs JANTX1N6767R |
JAN1N6767R | Rectifier Diode, 12A, 600V V(RRM) | Microchip Technology Inc | JAN1N6767R vs JAN1N6767R |
1N6767RPBF | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | JAN1N6767R vs 1N6767RPBF |
JANTXV1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Microsemi Corporation | JAN1N6767R vs JANTXV1N6767R |
JANTX1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Microsemi Corporation | JAN1N6767R vs JANTX1N6767R |
1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JAN1N6767R vs 1N6767R |