Part Details for JANTX1N6767R by Microsemi Corporation
Overview of JANTX1N6767R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6767R
JANTX1N6767R CAD Models
JANTX1N6767R Part Data Attributes
|
JANTX1N6767R
Microsemi Corporation
Buy Now
|
Compare Parts:
JANTX1N6767R
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | HERMETIC SEALED, TO-254AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/643 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6767R
This table gives cross-reference parts and alternative options found for JANTX1N6767R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6767R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Microsemi Corporation | JANTX1N6767R vs JANTXV1N6767R |
JANTX1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | JANTX1N6767R vs JANTX1N6767R |
JANTXV1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | JANTX1N6767R vs JANTXV1N6767R |
1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6767R vs 1N6767R |
JANTX1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6767R vs JANTX1N6767R |
JAN1N6767R | Rectifier Diode, 12A, 600V V(RRM) | Microchip Technology Inc | JANTX1N6767R vs JAN1N6767R |
1N6767RE3 | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6767R vs 1N6767RE3 |
JANTXV1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6767R vs JANTXV1N6767R |
1N6767R | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6767R vs 1N6767R |