There are no models available for this part yet.
Overview of JAN1N6476 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
CAD Models for JAN1N6476 by Microsemi Corporation
Part Data Attributes for JAN1N6476 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
54 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/552C
|
Rep Pk Reverse Voltage-Max
|
51.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JAN1N6476
This table gives cross-reference parts and alternative options found for JAN1N6476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JAN1N6476 vs JAN1N6476 |
1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JAN1N6476 vs 1N6476 |
JAN1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6476 vs JAN1N6476 |
1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6476 vs 1N6476 |
1N6476 | Trans Voltage Suppressor Diode, 52V V(RWM), Unidirectional | Voltage Multipliers Inc | JAN1N6476 vs 1N6476 |
1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN | Microsemi Corporation | JAN1N6476 vs 1N6476 |
JAN1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6476 vs JAN1N6476 |
JANTXV1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N6476 vs JANTXV1N6476 |
JANTX1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6476 vs JANTX1N6476 |
JANTX1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JAN1N6476 vs JANTX1N6476 |
Related Parts for JAN1N6476
-
JAN1N6509Transient Suppressors
-
JAN1N6485Zener Diodes
-
JAN1N6620USRectifier Diodes
-
MKP1T026806A00KYSDFixed Capacitors
-
IXTH90P10PPower Field-Effect Transistors
-
37103-2165-000FLHeaders and Edge Type Connectors
-
J107-E3Small Signal Field-Effect Transistors
-
JAN2N2906AUBSmall Signal Bipolar Transistors
-
SN74BCT543NTBus Driver/Transceivers