Part Details for 1N6476E3 by Microsemi Corporation
Overview of 1N6476E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 1N6476E3
1N6476E3 CAD Models
1N6476E3 Part Data Attributes
|
1N6476E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6476E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6476E3
This table gives cross-reference parts and alternative options found for 1N6476E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6476E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6476E3 vs JANTXV1N6476 |
JAN1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6476E3 vs JAN1N6476 |
JANTX1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6476E3 vs JANTX1N6476 |
JAN1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | 1N6476E3 vs JAN1N6476 |
JANTXV1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6476E3 vs JANTXV1N6476 |
1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6476E3 vs 1N6476 |
JANTXV1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6476E3 vs JANTXV1N6476 |
JANTX1N6476 | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6476E3 vs JANTX1N6476 |
1N6476.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Semtech Corporation | 1N6476E3 vs 1N6476.TR |
1N6476 | Trans Voltage Suppressor Diode, 1500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6476E3 vs 1N6476 |