JAN1N6462
Description: Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of JAN1N6462 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N6462 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6462 by Bkc Semiconductors Inc

JAN1N6462
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Breakdown Voltage-Nom
6.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
11 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/551C
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6462
    Bkc Semiconductors Inc
    Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JAN1N6462

This table gives cross-reference parts and alternative options found for JAN1N6462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6462 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6462 vs JAN1N6462
1N6462 Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, Semicon Components Inc JAN1N6462 vs 1N6462
JANTX1N6462 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6462 vs JANTX1N6462
JANTXV1N6462 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6462 vs JANTXV1N6462
1N6462 Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6462 vs 1N6462
JAN1N6462 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, Micross Components JAN1N6462 vs JAN1N6462
JAN1N6462 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6462 vs JAN1N6462
JANTXV1N6462 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6462 vs JANTXV1N6462
Part Number Description Manufacturer Compare
SA6.0A-E3/54 DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors JAN1N6462 vs SA6.0A-E3/54
P6SMBJ9.0 Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc JAN1N6462 vs P6SMBJ9.0
SA6.0A-E3/73 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies JAN1N6462 vs SA6.0A-E3/73
1SMB9.0A Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp JAN1N6462 vs 1SMB9.0A
SA6.0AHE3/54 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies JAN1N6462 vs SA6.0AHE3/54
P4KE6.8 Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N6462 vs P4KE6.8
P4KE68CA Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc JAN1N6462 vs P4KE68CA
BZW04-5V8 Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp JAN1N6462 vs BZW04-5V8
P6SMBJ75CA Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG JAN1N6462 vs P6SMBJ75CA
P4KE68CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp JAN1N6462 vs P4KE68CA

Related Parts for JAN1N6462

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6462 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6462 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JAN1N6462 would you like to use for your alert(s)?
  • Please alert me when JAN1N6462 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6462 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6462 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6462 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6462.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6462 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: