JAN1N6462
vs
P6SMBJ75CA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BKC SEMICONDUCTORS INC
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
unknown
not_compliant
Breakdown Voltage-Nom
6.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
11 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/551C
Rep Pk Reverse Voltage-Max
6 V
75 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
2
3
Part Package Code
DO-214AA
Package Description
SMB, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
92.5 V
Breakdown Voltage-Min
83.3 V
JEDEC-95 Code
DO-214AA
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
5
Compare JAN1N6462 with alternatives
Compare P6SMBJ75CA with alternatives