Part Details for JAN1N6161A by Semicon Components Inc
Overview of JAN1N6161A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6161A
JAN1N6161A CAD Models
JAN1N6161A Part Data Attributes
|
JAN1N6161A
Semicon Components Inc
Buy Now
|
Compare Parts:
JAN1N6161A
Semicon Components Inc
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | |
Breakdown Voltage-Min | 58.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6161A
This table gives cross-reference parts and alternative options found for JAN1N6161A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6161A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | JAN1N6161A vs 1N6161A |
JAN1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs JAN1N6161A |
JANTX1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs JANTX1N6161A |
1N6161A | Trans Voltage Suppressor Diode, 47.1V V(RWM), Bidirectional | Semicon Components Inc | JAN1N6161A vs 1N6161A |
1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs 1N6161A |
1N6161A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6161A vs 1N6161A |
JANTXV1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs JANTXV1N6161A |
JAN1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JAN1N6161A vs JAN1N6161A |