JAN1N6155A
Description: Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon

Overview of JAN1N6155A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N6155A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1086-2247-ND
DigiKey TVS DIODE 27.4VWM 49.9VC C AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $14.0200
$14.0200 Buy Now
DISTI # 494-JAN1N6155A
Mouser Electronics ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant 0
  • 100 $15.1000
$15.1000 Order Now
Onlinecomponents.com TVS Diode - 27.4V Reverse Standoff (Typ) - 34.2V Breakdown (Min) - 49.9V Clamping (Max) @ Ipp - 30.1A - 1.5kW - C, Axial Package - Through Hole. RoHS: Compliant 0
  • 25 $28.0300
  • 50 $17.2500
  • 75 $13.6500
  • 100 $13.3800
$13.3800 / $28.0300 Buy Now
Master Electronics TVS Diode - 27.4V Reverse Standoff (Typ) - 34.2V Breakdown (Min) - 49.9V Clamping (Max) @ Ipp - 30.1A - 1.5kW - C, Axial Package - Through Hole. RoHS: Compliant 0
  • 25 $28.0300
  • 50 $17.2500
  • 75 $13.6500
  • 100 $13.3800
$13.3800 / $28.0300 Buy Now

CAD Models for JAN1N6155A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6155A by Microchip Technology Inc

JAN1N6155A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
52 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
34.2 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
27.4 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6155A
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for JAN1N6155A

This table gives cross-reference parts and alternative options found for JAN1N6155A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6155A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6155A Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6155A vs JANTXV1N6155A
1N6155A Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6155A vs 1N6155A
1N6155A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6155A vs 1N6155A
JANTX1N6155A Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6155A vs JANTX1N6155A
Part Number Description Manufacturer Compare
1.5KE36CA Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG JAN1N6155A vs 1.5KE36CA
JANTXV1N6155A Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6155A vs JANTXV1N6155A
JAN1N6052A Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6155A vs JAN1N6052A
1.5KE36CA Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc JAN1N6155A vs 1.5KE36CA
1N6052 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 Baneasa SA JAN1N6155A vs 1N6052
1.5KE36C Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components JAN1N6155A vs 1.5KE36C
1.5KE36CA Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation JAN1N6155A vs 1.5KE36CA
1.5KE36C Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc JAN1N6155A vs 1.5KE36C
JANTX1N6052A Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6155A vs JANTX1N6052A
1N6052 Trans Voltage Suppressor Diode, 1500W, 29V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc JAN1N6155A vs 1N6052

Related Parts for JAN1N6155A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6155A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6155A by Microchip Technology Inc

  • Please alert me when JAN1N6155A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N6155A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6155A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N6155A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6155A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6155A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: