Part Details for 1N6155A by Sensitron Semiconductors
Overview of 1N6155A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N6155A
1N6155A CAD Models
1N6155A Part Data Attributes
|
1N6155A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6155A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 34.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6155A
This table gives cross-reference parts and alternative options found for 1N6155A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6155A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6155A | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155A vs JANTXV1N6155A |
1N6155A | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155A vs 1N6155A |
JANTX1N6155A | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155A vs JANTX1N6155A |