There are no models available for this part yet.
Overview of JAN1N6119A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N6119A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ5428
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JAN1N6119A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $14.9400 | Buy Now | |
DISTI #
1086-2193-ND
|
DigiKey | TVS DIODE 27.4VWM 49.9VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9401 | Buy Now | |
DISTI #
JAN1N6119A
|
Avnet Americas | Diode TVS Single Bi-Dir 27.4V 500W 2-Pin Case E - Bulk (Alt: JAN1N6119A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3600 / $16.0900 | Buy Now | |
DISTI #
494-JAN1N6119A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 86 |
|
$14.5500 / $16.0900 | Buy Now | |
DISTI #
JAN1N6119A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
633 Alternates Available |
|
$16.0900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 633 Factory Stock |
|
$14.2600 / $29.8700 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.0100 / $16.4100 | Buy Now | ||
NexGen Digital | 408 |
|
RFQ | ||||
Master Electronics | RoHS: Compliant | 633 Factory Stock |
|
$14.2600 / $29.8700 | Buy Now |
CAD Models for JAN1N6119A by Microchip Technology Inc
Part Data Attributes for JAN1N6119A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Breakdown Voltage-Min
|
32.4 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
27.4 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JAN1N6119A
This table gives cross-reference parts and alternative options found for JAN1N6119A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6119A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JAN1N6119A vs JANS1N6119A |
JANTX1N6119A | Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N6119A vs JANTX1N6119A |
JAN1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JAN1N6119A vs JAN1N6119A |
JAN1N6119A | Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N6119A vs JAN1N6119A |
JANTXV1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N6119A vs JANTXV1N6119A |
JAN1N6119A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N6119A vs JAN1N6119A |
1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | JAN1N6119A vs 1N6119A |
1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6119A vs 1N6119A |
JANTX1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N6119A vs JANTX1N6119A |
JANTX1N6119A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N6119A vs JANTX1N6119A |
Related Parts for JAN1N6119A
-
JAN1N6143Transient Suppressors
-
JAN1N4977Zener Diodes
-
JAN1N5811USRectifier Diodes
-
IXTA120P065TPower Field-Effect Transistors
-
IW1677-01Switching Regulator or Controllers
-
JAN2N6990Small Signal Bipolar Transistors
-
ISL88011IH523Z-T7APower Management Circuits
-
JAH0224S15Power Supply Modules
-
IXYF40N450IGBTs