JAN1N6119A
vs
JANTX1N6119A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSS COMPONENTS
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
25 Weeks
|
|
Breakdown Voltage-Min |
32.4 V
|
32.4 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-MALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
3 W
|
1.5 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/516
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max |
27.4 V
|
27.4 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
2
|
Package Description |
|
HERMETIC SEALED PACKAGE-2
|
Additional Feature |
|
HIGH RELIABILITY
|
Breakdown Voltage-Nom |
|
36 V
|
Clamping Voltage-Max |
|
49.9 V
|
|
|
|
Compare JAN1N6119A with alternatives
Compare JANTX1N6119A with alternatives