JAN1N6108AUS
Description: Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JAN1N6108AUS by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N6108AUS by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6108AUS by Bkc Semiconductors Inc

JAN1N6108AUS
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Breakdown Voltage-Min
11.4 V
Breakdown Voltage-Nom
12 V
Case Connection
ISOLATED
Clamping Voltage-Max
17.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MELF-R2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
9.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N6108AUS
    Bkc Semiconductors Inc
    Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JAN1N6108AUS

This table gives cross-reference parts and alternative options found for JAN1N6108AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6108AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JAN1N6108AUS vs 1N6108AUS
JANS1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JAN1N6108AUS vs JANS1N6108AUS
JANTX1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs JANTX1N6108AUS
JANTXV1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6108AUS vs JANTXV1N6108AUS
1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs 1N6108AUS
JANTXV1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs JANTXV1N6108AUS
JANS1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs JANS1N6108AUS
JANTX1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6108AUS vs JANTX1N6108AUS
Part Number Description Manufacturer Compare
1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs 1N6108AUS
JANTX1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs JANTX1N6108AUS
JANS1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JAN1N6108AUS vs JANS1N6108AUS
JANTX1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6108AUS vs JANTX1N6108AUS
JANS1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs JANS1N6108AUS
1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JAN1N6108AUS vs 1N6108AUS
JANTXV1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6108AUS vs JANTXV1N6108AUS
JAN1N6108AUS Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6108AUS vs JAN1N6108AUS

Related Parts for JAN1N6108AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6108AUS by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6108AUS by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JAN1N6108AUS would you like to use for your alert(s)?
  • Please alert me when JAN1N6108AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6108AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6108AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6108AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6108AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6108AUS by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: