Part Details for JAN1N5806 by Semtech Corporation
Overview of JAN1N5806 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5806S-ND
|
DigiKey | D MET 6A SFST 50V Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
59690195
|
Verical | Diode Switching 150V 3.3A 2-Pin Case G-111 Min Qty: 250 Package Multiple: 1 Date Code: 2131 | Americas - 250 |
|
$1.8090 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 144 |
|
$5.9200 / $9.6000 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 1 |
|
$27.8306 | Buy Now |
Part Details for JAN1N5806
JAN1N5806 CAD Models
JAN1N5806 Part Data Attributes
|
JAN1N5806
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5806
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 3.3A, 150V V(RRM), Silicon, G111, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G111, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5806
This table gives cross-reference parts and alternative options found for JAN1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5806 vs JANTXV1N5806 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, DO-204AP, 2 PIN | Solid State Inc | JAN1N5806 vs 1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JAN1N5806 vs JANTX1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5806 vs JANTX1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | JAN1N5806 vs JANTXV1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JAN1N5806 vs JANTXV1N5806 |
1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | VPT Components | JAN1N5806 vs 1N5806 |
JAN1N5806 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 150V V(RRM), Silicon, G111, 2 PIN | Micross Components | JAN1N5806 vs JAN1N5806 |
1N5806HR | Rectifier Diode | Digitron Semiconductors | JAN1N5806 vs 1N5806HR |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | JAN1N5806 vs JANTXV1N5806 |