Part Details for JAN1N5802 by Bkc Semiconductors Inc
Overview of JAN1N5802 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JAN1N5802
JAN1N5802 CAD Models
JAN1N5802 Part Data Attributes
|
JAN1N5802
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5802
Bkc Semiconductors Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5802
This table gives cross-reference parts and alternative options found for JAN1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5802 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | JAN1N5802 vs JANTXV1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5802 vs JANTXV1N5802 |
JANHCF1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DIE-1 | Microsemi Corporation | JAN1N5802 vs JANHCF1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, G111, 2 PIN | Semtech Corporation | JAN1N5802 vs JAN1N5802 |
1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Semitronics Corp | JAN1N5802 vs 1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corporation | JAN1N5802 vs JANTXV1N5802 |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Unitrode Corporation | JAN1N5802 vs JANTX1N5802 |
JANS1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JAN1N5802 vs JANS1N5802 |
JANS1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Solid State Devices Inc (SSDI) | JAN1N5802 vs JANS1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5802 vs JAN1N5802 |