Part Details for JANKCE1N5802 by Defense Logistics Agency
Overview of JANKCE1N5802 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANKCE1N5802
JANKCE1N5802 CAD Models
JANKCE1N5802 Part Data Attributes
|
JANKCE1N5802
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANKCE1N5802
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Qualified | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANKCE1N5802
This table gives cross-reference parts and alternative options found for JANKCE1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCE1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5802 | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANKCE1N5802 vs JAN1N5802 |
JANS1N5802 | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANKCE1N5802 vs JANS1N5802 |