Part Details for JAN1N5296 by Compensated Devices Inc
Overview of JAN1N5296 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5296
JAN1N5296 CAD Models
JAN1N5296 Part Data Attributes
|
JAN1N5296
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5296
Compensated Devices Inc
Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 240000 Ω | |
Limiting Voltage-Max | 1.29 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 0.91 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5296
This table gives cross-reference parts and alternative options found for JAN1N5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | American Power Devices Inc | JAN1N5296 vs 1N5296 |
JANTX1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5296 vs JANTX1N5296 |
1N5296BKPBFREE | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, | Central Semiconductor Corp | JAN1N5296 vs 1N5296BKPBFREE |
1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | JAN1N5296 vs 1N5296-1 |
1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JAN1N5296 vs 1N5296-1 |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Solitron Devices Inc | JAN1N5296 vs 1N5296 |
JANTXV1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | JAN1N5296 vs JANTXV1N5296-1 |
JANHCA1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Microchip Technology Inc | JAN1N5296 vs JANHCA1N5296 |
1N5296TR-RECU | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JAN1N5296 vs 1N5296TR-RECU |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Codi Semiconductor Inc | JAN1N5296 vs 1N5296 |