JAN1N5296 vs 1N5296HR feature comparison

JAN1N5296 Compensated Devices Inc

Buy Now Datasheet

1N5296HR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC DIGITRON SEMICONDUCTORS
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-XALF-W2 O-XALF-W2
Knee Impedance-Max 240000 Ω
Limiting Voltage-Max 1.29 V 1.29 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463G MIL-19500
Regulation Current-Nom (Ireg) 0.91 mA 0.91 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Rohs Code No
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N5296 with alternatives

Compare 1N5296HR with alternatives