Datasheets
JAN1N4568 by:

Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2

Part Details for JAN1N4568 by MACOM

Overview of JAN1N4568 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for JAN1N4568

JAN1N4568 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4568 Part Data Attributes

JAN1N4568 MACOM
Buy Now Datasheet
Compare Parts:
JAN1N4568 MACOM Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/452
Reference Voltage-Nom 6.4 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 0.064 mV/°C
Voltage Tol-Max 5%
Working Test Current 0.5 mA

Alternate Parts for JAN1N4568

This table gives cross-reference parts and alternative options found for JAN1N4568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs 1N4568
JANTX1N4568-1 Zener Diode, VPT Components JAN1N4568 vs JANTX1N4568-1
1N4568 Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AH Motorola Semiconductor Products JAN1N4568 vs 1N4568
1N4568-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs 1N4568-1
1N4568E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4568 vs 1N4568E3
1N4568E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc JAN1N4568 vs 1N4568E3
JANS1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs JANS1N4568
JANS1N4568-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs JANS1N4568-1
1N4568-1E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4568 vs 1N4568-1E3
JANTX1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4568 vs JANTX1N4568
Part Number Description Manufacturer Compare
1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs 1N4568
1N4568-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4568 vs 1N4568-1
1N4568-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs 1N4568-1
JAN1N4568-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs JAN1N4568-1
JANTX1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JAN1N4568 vs JANTX1N4568
1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc JAN1N4568 vs 1N4568
JANS1N4568-1 Zener Diode, VPT Components JAN1N4568 vs JANS1N4568-1
JANTX1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4568 vs JANTX1N4568
JANTX1N4568-1 Zener Diode, VPT Components JAN1N4568 vs JANTX1N4568-1
JANTXV1N4568 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4568 vs JANTXV1N4568

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4568 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4568 by MACOM

Select Manufacturer
Which Manufacturer of JAN1N4568 would you like to use for your alert(s)?
  • Please alert me when JAN1N4568 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4568 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4568 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4568 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4568.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4568 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: