There are no models available for this part yet.
Overview of JANS1N4568 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for JANS1N4568 by MACOM
Part Data Attributes for JANS1N4568 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/452
|
Reference Voltage-Nom
|
6.4 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
0.064 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.5 mA
|
Alternate Parts for JANS1N4568
This table gives cross-reference parts and alternative options found for JANS1N4568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4568 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4568 vs 1N4568 |
JANTX1N4568-1 | Zener Diode, | VPT Components | JANS1N4568 vs JANTX1N4568-1 |
1N4568 | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AH | Motorola Semiconductor Products | JANS1N4568 vs 1N4568 |
1N4568-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4568 vs 1N4568-1 |
1N4568E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4568 vs 1N4568E3 |
1N4568E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | JANS1N4568 vs 1N4568E3 |
JAN1N4568 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4568 vs JAN1N4568 |
JANS1N4568-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N4568 vs JANS1N4568-1 |
1N4568-1E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4568 vs 1N4568-1E3 |
JANTX1N4568 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4568 vs JANTX1N4568 |