Part Details for JAN1N4245 by Vishay Semiconductors
Overview of JAN1N4245 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N4245
JAN1N4245 CAD Models
JAN1N4245 Part Data Attributes:
Alternate Parts for JAN1N4245
This table gives cross-reference parts and alternative options found for JAN1N4245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4245-PBF | Rectifier Diode | Digitron Semiconductors | JAN1N4245 vs 1N4245-PBF |
1N4245 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N4245 vs 1N4245 |
JANTX1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4245 vs JANTX1N4245 |
JAN1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JAN1N4245 vs JAN1N4245 |
1N4245HR | Rectifier Diode | Digitron Semiconductors | JAN1N4245 vs 1N4245HR |
JAN1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4245 vs JAN1N4245 |
1N4245 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, | Unitrode Corporation | JAN1N4245 vs 1N4245 |
JANTXV1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JAN1N4245 vs JANTXV1N4245 |
JANTX1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JAN1N4245 vs JANTX1N4245 |
1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JAN1N4245 vs 1N4245 |