Part Details for 1N4942GP-BP-HF by Micro Commercial Components
Overview of 1N4942GP-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4942GP-BP-HF
1N4942GP-BP-HF CAD Models
1N4942GP-BP-HF Part Data Attributes:
|
1N4942GP-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4942GP-BP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4942GP-BP-HF
This table gives cross-reference parts and alternative options found for 1N4942GP-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4942GP-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4942-AP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4942GP-BP-HF vs 1N4942-AP |
1N4942GP-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4942GP-BP-HF vs 1N4942GP-TP-HF |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | 1N4942GP-BP-HF vs 1N4942 |
1N4942 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4942GP-BP-HF vs 1N4942 |
JANTXV1N4942 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | 1N4942GP-BP-HF vs JANTXV1N4942 |
1N4942GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4942GP-BP-HF vs 1N4942GP |
1N4942GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4942GP-BP-HF vs 1N4942GP-E3/73 |
1N4942GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Microsemi Corporation | 1N4942GP-BP-HF vs 1N4942GP |
JANTX1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4942GP-BP-HF vs JANTX1N4942 |
1N4942-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4942GP-BP-HF vs 1N4942-AP-HF |