Part Details for JAN1N4153-1 by Microchip Technology Inc
Overview of JAN1N4153-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N4153-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6384
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JAN1N4153-1 Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.0100 | Buy Now |
DISTI #
1086-15208-ND
|
DigiKey | DIODE GEN PURP 75V 150MA DO35 Min Qty: 171 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0100 | Buy Now |
DISTI #
JAN1N4153-1
|
Avnet Americas | Diode Switching 75V 0.15A 2-Pin DO-35 - Bulk (Alt: JAN1N4153-1) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 / $4.3300 | Buy Now |
DISTI #
JAN1N4153-1/TR
|
Avnet Americas | Diode Switching 75V 0.15A 2-Pin DO-35 - Tape and Reel (Alt: JAN1N4153-1/TR) RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.9900 / $4.4700 | Buy Now |
DISTI #
494-JAN1N4153-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$4.0100 / $4.3300 | Order Now |
DISTI #
JAN1N4153-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
6216 Alternates Available |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 75V - 150mA - 880 mV @ 20 mA (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 Package - Through Hole. | 6216 Factory Stock |
|
$4.2100 / $6.1400 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 75V 150MA DO35 | 6139 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 80 Package Multiple: 1 | 0 |
|
$3.7700 / $4.5400 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 75V 150MA DO35 | 2350 |
|
RFQ |
Part Details for JAN1N4153-1
JAN1N4153-1 CAD Models
JAN1N4153-1 Part Data Attributes
|
JAN1N4153-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4153-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/337 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4153-1
This table gives cross-reference parts and alternative options found for JAN1N4153-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4153-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA1N4153-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4153-1 vs JANKCA1N4153-1 |
1N4153T-16A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JAN1N4153-1 vs 1N4153T-16A |
1N4153-1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | JAN1N4153-1 vs 1N4153-1 |
1N4153T-80A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JAN1N4153-1 vs 1N4153T-80A |
1N4153T-73 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JAN1N4153-1 vs 1N4153T-73 |
JANTXV1N4153 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4153-1 vs JANTXV1N4153 |
JANTXV1N4153 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JAN1N4153-1 vs JANTXV1N4153 |
1N4153T-10 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JAN1N4153-1 vs 1N4153T-10 |
1N4153T11A | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35 | ROHM Semiconductor | JAN1N4153-1 vs 1N4153T11A |
1N4153T-11 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JAN1N4153-1 vs 1N4153T-11 |