Part Details for 1N4153T50A by Texas Instruments
Overview of 1N4153T50A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4153T50A
1N4153T50A CAD Models
1N4153T50A Part Data Attributes
|
1N4153T50A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N4153T50A
Texas Instruments
75V, SILICON, SIGNAL DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4153T50A
This table gives cross-reference parts and alternative options found for 1N4153T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4153T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA1N4153-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4153T50A vs JANKCA1N4153-1 |
1N4153T-16A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153T50A vs 1N4153T-16A |
1N4153-1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N4153T50A vs 1N4153-1 |
1N4153T-80A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153T50A vs 1N4153T-80A |
1N4153T-73 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153T50A vs 1N4153T-73 |
JANTXV1N4153 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4153T50A vs JANTXV1N4153 |
JANTXV1N4153 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4153T50A vs JANTXV1N4153 |
1N4153T-10 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153T50A vs 1N4153T-10 |
1N4153T11A | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35 | ROHM Semiconductor | 1N4153T50A vs 1N4153T11A |
1N4153T-11 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153T50A vs 1N4153T-11 |