Part Details for JAN1N4148UR-1 by Microchip Technology Inc
Overview of JAN1N4148UR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4148UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3469
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4148UR-1 Min Qty: 658 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1086-15206-ND
|
DigiKey | DIODE GP 100V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
64 In Stock |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
JAN1N4148UR-1/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: JAN1N4148UR-1/TR) RoHS: Not Compliant Min Qty: 582 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
JAN1N4148UR-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: JAN1N4148UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
494-JAN1N4148UR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 1902 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
JAN1N4148UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 100V - 200mA - 800 mV @ 10 mA (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-213AA Package - Surface Mount. |
280 In Stock 1500 On Order 2681 Factory Stock |
|
$0.9530 / $1.2140 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 312 Package Multiple: 1 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
JAN1N4148UR-1
|
Avnet Silica | Diode Switching 75V 0.2A 2-Pin DO-213AA (Alt: JAN1N4148UR-1) RoHS: Not Compliant Min Qty: 658 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N4148UR-1
|
EBV Elektronik | Diode Switching 75V 0.2A 2-Pin DO-213AA (Alt: JAN1N4148UR-1) RoHS: Not Compliant Min Qty: 658 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JAN1N4148UR-1
JAN1N4148UR-1 CAD Models
JAN1N4148UR-1 Part Data Attributes:
|
JAN1N4148UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N4148UR-1
This table gives cross-reference parts and alternative options found for JAN1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JAN1N4148UR-1 vs JANTX1N4148UR-1 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N4148UR-1 vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | JAN1N4148UR-1 vs LL4148-M-08 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N4148UR-1 vs JANTXV1N4148UR-1 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | JAN1N4148UR-1 vs JANTX1N4148UR-1 |
JAN1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | JAN1N4148UR-1 vs JAN1N4148UR-1 |