Part Details for 292407-5 by TE Connectivity
Overview of 292407-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292407-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
292407-5
|
Avnet Americas | EMBOSS DDR2 SODIMM 200P 4H RVS - Tape and Reel (Alt: 292407-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | DDR1 & DDR2 SODIMM SOCKET 0.6mm PITCH 200POS LOW PROFILE REVERSE TYPE (LATCH DIRECT SOLDERING TYPE) RoHS: Compliant | 0 |
|
$3.7300 / $6.7600 | Buy Now |
DISTI #
292407-5
|
Avnet Americas | EMBOSS DDR2 SODIMM 200P 4H RVS - Tape and Reel (Alt: 292407-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | DDR1 & DDR2 SODIMM SOCKET 0.6mm PITCH 200POS LOW PROFILE REVERSE TYPE (LATCH DIRECT SOLDERING TYPE) RoHS: Compliant | 0 |
|
$3.7300 / $6.7600 | Buy Now |
Part Details for 292407-5
292407-5 CAD Models
292407-5 Part Data Attributes:
|
292407-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292407-5
TE Connectivity
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.569 inch | |
Body Length | 2.815 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 292407-5
This table gives cross-reference parts and alternative options found for 292407-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292407-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1981287-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 292407-5 vs 1981287-4 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 292407-5 vs 1N4148UR-1E3 |
1473006-4 | SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5 | TE Connectivity | 292407-5 vs 1473006-4 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 292407-5 vs JANTX1N4148UR-1 |
292407-4 | EMBOSS DDR2 SODIMM 200P 4H RVS | TE Connectivity | 292407-5 vs 292407-4 |
1746540-4 | SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH | TE Connectivity | 292407-5 vs 1746540-4 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 292407-5 vs JANTXV1N4148UR-1 |
1-1473149-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Eject Lever, Socket | TE Connectivity | 292407-5 vs 1-1473149-4 |
JAN1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 292407-5 vs JAN1N4148UR-1 |
1981284-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 292407-5 vs 1981284-4 |