Diodes
JAN1N4131
Description: Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N4131 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N4131 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4131 by Cobham Semiconductor Solutions

JAN1N4131
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
75 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4131
    Cobham Semiconductor Solutions
    Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N4131

This table gives cross-reference parts and alternative options found for JAN1N4131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4131D-1 Zener Diode, Cobham PLC JAN1N4131 vs 1N4131D-1
JANTX1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4131 vs JANTX1N4131D-1
JANTXV1N4131D Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4131 vs JANTXV1N4131D
JANTX1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4131 vs JANTX1N4131-1
JANHCA1N4131C Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional Microchip Technology Inc JAN1N4131 vs JANHCA1N4131C
1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4131 vs 1N4131-1
JANTXV1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N4131 vs JANTXV1N4131D-1
1N4131C-1 Zener Diode, Cobham PLC JAN1N4131 vs 1N4131C-1
JANTXV1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4131 vs JANTXV1N4131-1
JANTX1N4131D Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4131 vs JANTX1N4131D
Part Number Description Manufacturer Compare
JANTXV1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JAN1N4131 vs JANTXV1N4131D-1
JANTXV1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4131 vs JANTXV1N4131-1
1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4131 vs 1N4131-1
JANTXV1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N4131 vs JANTXV1N4131D-1
JANHCA1N4131C Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JAN1N4131 vs JANHCA1N4131C
JANTX1N4131C Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4131 vs JANTX1N4131C
JANHCA1N4131D Zener Diode, 75V V(Z), 1%, 0.25W, Silicon, Unidirectional Microchip Technology Inc JAN1N4131 vs JANHCA1N4131D
JANHCA1N4131C Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency JAN1N4131 vs JANHCA1N4131C
JANHCA1N4131C Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional Microchip Technology Inc JAN1N4131 vs JANHCA1N4131C
CD4131 Zener Diode, MACOM JAN1N4131 vs CD4131

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4131 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4131 by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of JAN1N4131 would you like to use for your alert(s)?
  • Please alert me when JAN1N4131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4131 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: