JANHCA1N4131C
Description: Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional, DIE-2

Overview of JANHCA1N4131C by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANHCA1N4131C by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA1N4131C by Defense Logistics Agency

JANHCA1N4131C
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DIE-2
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XXUC-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
75 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANHCA1N4131C
    Defense Logistics Agency
    Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for JANHCA1N4131C

This table gives cross-reference parts and alternative options found for JANHCA1N4131C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4131C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JANHCA1N4131C vs JANTXV1N4131D-1
JANHCA1N4131 Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency JANHCA1N4131C vs JANHCA1N4131
Part Number Description Manufacturer Compare
JANTXV1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JANHCA1N4131C vs JANTXV1N4131D-1
JANTXV1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4131C vs JANTXV1N4131-1
1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4131C vs 1N4131-1
JANTXV1N4131D-1 Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANHCA1N4131C vs JANTXV1N4131D-1
JANHCA1N4131C Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4131C vs JANHCA1N4131C
JANTX1N4131C Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4131C vs JANTX1N4131C
JANHCA1N4131D Zener Diode, 75V V(Z), 1%, 0.25W, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4131C vs JANHCA1N4131D
JANHCA1N4131C Zener Diode, 75V V(Z), 2%, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4131C vs JANHCA1N4131C
CD4131 Zener Diode, MACOM JANHCA1N4131C vs CD4131
JANTX1N4131-1 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4131C vs JANTX1N4131-1

Related Parts for JANHCA1N4131C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N4131C by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N4131C by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANHCA1N4131C would you like to use for your alert(s)?
  • Please alert me when JANHCA1N4131C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA1N4131C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N4131C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA1N4131C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N4131C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N4131C by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: